Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hughes Floor Eyewash Station

Номер на артикул на RS: 765-690Марка: Hughes№ по каталога на производителя: EXP-EH-5G/45GIMPA: 530621
brand-logo
Преглед на всички в Промивка на очите

Технически документи

Спецификации

Brand

Hughes

Type

Eyewash Pod Station

Mount Type

Floor

Страна на произход

United Kingdom

Детайли за продукта

Heated Shower Complete with Eyebath/Facewash Fountain 240V

Body and face protection in extreme climates. In addition to a trace taped heated modular standpipe, this shower provides an eyebath and facewash fountain. Like others in the range, there is no constant temperature warm water, cool water being more suitable for soothing affected areas of the skin and reducing the risk of chemical absorption. The spray nozzle is self-draining to prevent build up of bacteria.

20° water temperature
Separate modular construction for economic packing and shipping costs
Easy to assemble and maintain
2.0 bar G minimum pressure
Stainless steel shower material

Approvals

ANSI Z358. 1-1990 (US) - ATEX APPROVED (Zone 1, Zone 2, Gas Groups II a and II b)

Може да се интересувате от
Hughes Floor Eyewash Station
€ 1 333,95Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Hughes Floor Eyewash Station

P.O.A.

Hughes Floor Eyewash Station
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Hughes Floor Eyewash Station
€ 1 333,95Всеки (ex VAT)

Технически документи

Спецификации

Brand

Hughes

Type

Eyewash Pod Station

Mount Type

Floor

Страна на произход

United Kingdom

Детайли за продукта

Heated Shower Complete with Eyebath/Facewash Fountain 240V

Body and face protection in extreme climates. In addition to a trace taped heated modular standpipe, this shower provides an eyebath and facewash fountain. Like others in the range, there is no constant temperature warm water, cool water being more suitable for soothing affected areas of the skin and reducing the risk of chemical absorption. The spray nozzle is self-draining to prevent build up of bacteria.

20° water temperature
Separate modular construction for economic packing and shipping costs
Easy to assemble and maintain
2.0 bar G minimum pressure
Stainless steel shower material

Approvals

ANSI Z358. 1-1990 (US) - ATEX APPROVED (Zone 1, Zone 2, Gas Groups II a and II b)

Може да се интересувате от
Hughes Floor Eyewash Station
€ 1 333,95Всеки (ex VAT)