Huco Reducing Bush 259.22, 6mm Shaft Diameter, 12.7mm Outside Diameter

Номер на артикул на RS: 748-522Марка: Huco№ по каталога на производителя: 259.22
brand-logo

Технически документи

Спецификации

Brand

Huco

Shaft Diameter

6mm

Outside Diameter

12.7mm

Length

10.7mm

Material

Aluminium Alloy

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Страна на произход

United Kingdom

Детайли за продукта

Bore Reducing Bushes

Metallic bore reducers for use with acetal fork type universal joints, adjustable friction clutches, nickel bellows couplers and Uni-lat zero backlash shaft couplers
Designed to adapt the bore size, thereby increasing the offering of diameters available. When fitted into hubs with set screws, these reducers function as ring clamps leaving the shafts unmarked
Shafts can be removed or re-positioned repeatedly without disturbing the reducers, which remain in the hubs
Close tolerance shafts are recommended as grip relies on adequate contact area between shaft and reducer
Operating temperature range: -40°C to +85°C

€ 16,56

€ 8,281 Each (In a Pack of 2) (ex VAT)

Huco Reducing Bush 259.22, 6mm Shaft Diameter, 12.7mm Outside Diameter

€ 16,56

€ 8,281 Each (In a Pack of 2) (ex VAT)

Huco Reducing Bush 259.22, 6mm Shaft Diameter, 12.7mm Outside Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 8€ 8,281€ 16,56
10 - 18€ 7,961€ 15,92
20 - 48€ 7,806€ 15,61
50+€ 7,617€ 15,23

Технически документи

Спецификации

Brand

Huco

Shaft Diameter

6mm

Outside Diameter

12.7mm

Length

10.7mm

Material

Aluminium Alloy

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Страна на произход

United Kingdom

Детайли за продукта

Bore Reducing Bushes

Metallic bore reducers for use with acetal fork type universal joints, adjustable friction clutches, nickel bellows couplers and Uni-lat zero backlash shaft couplers
Designed to adapt the bore size, thereby increasing the offering of diameters available. When fitted into hubs with set screws, these reducers function as ring clamps leaving the shafts unmarked
Shafts can be removed or re-positioned repeatedly without disturbing the reducers, which remain in the hubs
Close tolerance shafts are recommended as grip relies on adequate contact area between shaft and reducer
Operating temperature range: -40°C to +85°C