Huco Universal Joint 135.26.0000, Single, Plain, 86mm Length

Номер на артикул на RS: 264-5380Марка: Huco№ по каталога на производителя: 135.26.0000
brand-logo

Технически документи

Спецификации

Brand

Huco

Number of Joints

Single

Hub Outer Diameter

26mm

Overall Length

86mm

Joint Type

Plain

Maximum Working Angle

40°

Peak Torque

290Nm

Material

Steel

Maximum Speed

1200rpm

Страна на произход

Italy

Детайли за продукта

Plain Bearing Type Universal Joints

Steel unbored universal joints suitable for application with a maximum speed of 1200rpm. The soft core enables easy machining of the joints to the required diameters.

Hardened journals with large bearing surfaces help to reduce wear and prolong the operational life of the joint

Информацията за складовите наличности временно не е налична.

€ 59,66

€ 59,66 Всеки (ex VAT)

Huco Universal Joint 135.26.0000, Single, Plain, 86mm Length

€ 59,66

€ 59,66 Всеки (ex VAT)

Huco Universal Joint 135.26.0000, Single, Plain, 86mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 59,66
5 - 9€ 57,29
10+€ 56,10

Технически документи

Спецификации

Brand

Huco

Number of Joints

Single

Hub Outer Diameter

26mm

Overall Length

86mm

Joint Type

Plain

Maximum Working Angle

40°

Peak Torque

290Nm

Material

Steel

Maximum Speed

1200rpm

Страна на произход

Italy

Детайли за продукта

Plain Bearing Type Universal Joints

Steel unbored universal joints suitable for application with a maximum speed of 1200rpm. The soft core enables easy machining of the joints to the required diameters.

Hardened journals with large bearing surfaces help to reduce wear and prolong the operational life of the joint