Huco Universal Joint 105.20.3535, Single, Plain, Bore 12 x 12mm, 62mm Length

Номер на артикул на RS: 511-3791Марка: Huco№ по каталога на производителя: 105.20.3535
brand-logo

Технически документи

Спецификации

Brand

Huco

Bore

12 x 12mm

Number of Joints

Single

Hub Outer Diameter

23mm

Overall Length

62mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

40°

Peak Torque

2.8Nm

Material

Brass

Maximum Speed

1000rpm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

United Kingdom

Детайли за продукта

Miniature Acetal Fork Universal Joint

A comprehensive range of light duty universal joints manufactured in non-ferrous metals and Acetal, with a -40 to 85°C operating range.

Corrosion resistant construction
Freedom from backlash
No lubrication required
Electrical isolation between shafts
Available with metric or imperial bore sizes at both ends, or as combination metric/imperial types

Additional bore combinations can be created using suitable reducing bushes, see Bushes, Clamps & Collars - Bore Reducing Bushes.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,86

€ 27,86 Всеки (ex VAT)

Huco Universal Joint 105.20.3535, Single, Plain, Bore 12 x 12mm, 62mm Length

€ 27,86

€ 27,86 Всеки (ex VAT)

Huco Universal Joint 105.20.3535, Single, Plain, Bore 12 x 12mm, 62mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 27,86
5 - 9€ 26,73
10+€ 26,19
Може да се интересувате от

Технически документи

Спецификации

Brand

Huco

Bore

12 x 12mm

Number of Joints

Single

Hub Outer Diameter

23mm

Overall Length

62mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

40°

Peak Torque

2.8Nm

Material

Brass

Maximum Speed

1000rpm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

United Kingdom

Детайли за продукта

Miniature Acetal Fork Universal Joint

A comprehensive range of light duty universal joints manufactured in non-ferrous metals and Acetal, with a -40 to 85°C operating range.

Corrosion resistant construction
Freedom from backlash
No lubrication required
Electrical isolation between shafts
Available with metric or imperial bore sizes at both ends, or as combination metric/imperial types

Additional bore combinations can be created using suitable reducing bushes, see Bushes, Clamps & Collars - Bore Reducing Bushes.

Може да се интересувате от