Технически документи
Спецификации
Brand
HucoShaft Diameter
12mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
28mm
Fastening
Clamp Screw
Threaded Bore Size
M4 x 12
Width
11mm
Finish
Black Oxide
Страна на произход
China
Детайли за продукта
Mild Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
€ 7,35
€ 7,35 Всеки (ex VAT)
1
€ 7,35
€ 7,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,35 |
5 - 9 | € 7,05 |
10 - 24 | € 6,92 |
25+ | € 6,79 |
Технически документи
Спецификации
Brand
HucoShaft Diameter
12mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
28mm
Fastening
Clamp Screw
Threaded Bore Size
M4 x 12
Width
11mm
Finish
Black Oxide
Страна на произход
China
Детайли за продукта
Mild Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts