Технически документи
Спецификации
Brand
HucoShaft Diameter
10mm
One/Two Piece
One Piece
Material
Steel
Outside Diameter
24mm
Fastening
Clamp Screw
Threaded Bore Size
M3 x 10
Width
9mm
Finish
Black Oxide
Детайли за продукта
Mild Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
€ 4,28
€ 4,28 Всеки (ex VAT)
1
€ 4,28
€ 4,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 4,28 |
5 - 9 | € 4,11 |
10 - 24 | € 4,04 |
25+ | € 3,94 |
Технически документи
Спецификации
Brand
HucoShaft Diameter
10mm
One/Two Piece
One Piece
Material
Steel
Outside Diameter
24mm
Fastening
Clamp Screw
Threaded Bore Size
M3 x 10
Width
9mm
Finish
Black Oxide
Детайли за продукта
Mild Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts