Huber+Suhner LC to LC Duplex Single Mode G657A2 Fibre Optic Cable, 2.1mm, Yellow, 4m

Технически документи
Спецификации
Brand
Huber+SuhnerConnector 1
LC
Length
4m
Connector 2
LC
Propagation Mode
Single Mode
Terminated/Unterminated
Terminated
Core Diameter
2.1mm
Sheath Colour
Yellow
Cable Construction
Duplex
Fibre Type
G657A2
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Maximum Pulling Tension
70N
Standards Met
IEC 61300-3-4, IEC 61300-3-6, IEC 61753-1, IEC 61754-20, TIA 604-10-A, UL 94 V-0
Страна на произход
China
Детайли за продукта
Huber+Suhner LC-XD Singlemode UPC Duplex Patch Cords
From Huber+Suhner, a range of premium quality LC-XD to LC-XD singlemode UPC duplex patch cords. The compact LC connectors feature a push-pull latch mechanism and a small 1.25 mm ceramic ferrule making them ideal for high density rack and panel applications. The singlemode patch cords have a 2.1 mm cable diameter with a yellow LSZH jacket.
Features and Benefits
Excellent grip for mating and unmating
Convenient identification tab
Push-pull mechanism
Single piece design
LSZH jacket
Polarity flipping without tool
Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers
-25°C to + 70°C operating temperature range
Licensed LC connector
Applications
Broadband
Telecommunication / data communication
Patch panels
Hubs
Routers
Switches
Huber+Suhner Range
€ 33,75
€ 33,75 Всеки (ex VAT)
1
€ 33,75
€ 33,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Huber+SuhnerConnector 1
LC
Length
4m
Connector 2
LC
Propagation Mode
Single Mode
Terminated/Unterminated
Terminated
Core Diameter
2.1mm
Sheath Colour
Yellow
Cable Construction
Duplex
Fibre Type
G657A2
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Maximum Pulling Tension
70N
Standards Met
IEC 61300-3-4, IEC 61300-3-6, IEC 61753-1, IEC 61754-20, TIA 604-10-A, UL 94 V-0
Страна на произход
China
Детайли за продукта
Huber+Suhner LC-XD Singlemode UPC Duplex Patch Cords
From Huber+Suhner, a range of premium quality LC-XD to LC-XD singlemode UPC duplex patch cords. The compact LC connectors feature a push-pull latch mechanism and a small 1.25 mm ceramic ferrule making them ideal for high density rack and panel applications. The singlemode patch cords have a 2.1 mm cable diameter with a yellow LSZH jacket.
Features and Benefits
Excellent grip for mating and unmating
Convenient identification tab
Push-pull mechanism
Single piece design
LSZH jacket
Polarity flipping without tool
Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers
-25°C to + 70°C operating temperature range
Licensed LC connector
Applications
Broadband
Telecommunication / data communication
Patch panels
Hubs
Routers
Switches