Huber+Suhner LC to LC Duplex Single Mode G657A2 Fibre Optic Cable, 2.1mm, Yellow, 2m

Номер на артикул на RS: 144-2408Марка: Huber+Suhner№ по каталога на производителя: PCRS_LCUX_LCUX_A221T_02.0_SS
brand-logo
Преглед на всички в Оптичен кабел

Технически документи

Спецификации

Connector 1

LC

Length

2m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

2.1mm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

G657A2

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Maximum Pulling Tension

70N

Standards Met

IEC 61300-3-4, IEC 61300-3-6, IEC 61753-1, IEC 61754-20, TIA 604-10-A, UL 94 V-0

Страна на произход

China

Детайли за продукта

Huber+Suhner LC-XD Singlemode UPC Duplex Patch Cords

From Huber+Suhner, a range of premium quality LC-XD to LC-XD singlemode UPC duplex patch cords. The compact LC connectors feature a push-pull latch mechanism and a small 1.25 mm ceramic ferrule making them ideal for high density rack and panel applications. The singlemode patch cords have a 2.1 mm cable diameter with a yellow LSZH jacket.

Features and Benefits

• Excellent grip for mating and unmating
• Convenient identification tab
• Push-pull mechanism
• Single piece design
• LSZH jacket
• Polarity flipping without tool
• Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers
• -25°C to + 70°C operating temperature range
• Licensed LC connector

Applications

• Broadband
• Telecommunication / data communication
• Patch panels
• Hubs
• Routers
• Switches

Huber+Suhner Range

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 38,14

€ 38,14 Всеки (ex VAT)

Huber+Suhner LC to LC Duplex Single Mode G657A2 Fibre Optic Cable, 2.1mm, Yellow, 2m

€ 38,14

€ 38,14 Всеки (ex VAT)

Huber+Suhner LC to LC Duplex Single Mode G657A2 Fibre Optic Cable, 2.1mm, Yellow, 2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 38,14
10 - 19€ 34,33
20+€ 30,51
Може да се интересувате от

Технически документи

Спецификации

Connector 1

LC

Length

2m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

2.1mm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

G657A2

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Maximum Pulling Tension

70N

Standards Met

IEC 61300-3-4, IEC 61300-3-6, IEC 61753-1, IEC 61754-20, TIA 604-10-A, UL 94 V-0

Страна на произход

China

Детайли за продукта

Huber+Suhner LC-XD Singlemode UPC Duplex Patch Cords

From Huber+Suhner, a range of premium quality LC-XD to LC-XD singlemode UPC duplex patch cords. The compact LC connectors feature a push-pull latch mechanism and a small 1.25 mm ceramic ferrule making them ideal for high density rack and panel applications. The singlemode patch cords have a 2.1 mm cable diameter with a yellow LSZH jacket.

Features and Benefits

• Excellent grip for mating and unmating
• Convenient identification tab
• Push-pull mechanism
• Single piece design
• LSZH jacket
• Polarity flipping without tool
• Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers
• -25°C to + 70°C operating temperature range
• Licensed LC connector

Applications

• Broadband
• Telecommunication / data communication
• Patch panels
• Hubs
• Routers
• Switches

Huber+Suhner Range

Може да се интересувате от