Huber+Suhner 87010003 Dome Multi-Band Antenna with N Type Female Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS,

Технически документи
Спецификации
Brand
Huber+SuhnerRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi
Connector Type
N Type Female
Antenna Physical Form
Dome
Internal/External
External
Gain
4.5 dBi, 5.5 dBi, 7.5 dBi, 7 dBi
Lead Length
0.23m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Female, Male
Страна на произход
Poland
€ 203,84
€ 203,84 Всеки (ex VAT)
1
€ 203,84
€ 203,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 203,84 |
5+ | € 191,61 |
Технически документи
Спецификации
Brand
Huber+SuhnerRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi
Connector Type
N Type Female
Antenna Physical Form
Dome
Internal/External
External
Gain
4.5 dBi, 5.5 dBi, 7.5 dBi, 7 dBi
Lead Length
0.23m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Female, Male
Страна на произход
Poland