Huber+Suhner 50Ω Straight SMA Yes RF Terminator, 0 → 18GHz, 1W Average Power Rating
![brand-logo](https://media.rs-online.com/brand/M3926-01.jpg)
Технически документи
Спецификации
Brand
Huber+SuhnerInterface Type
SMA
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Body Plating
Gold over Nickel
Operating Frequency
0 → 18GHz
Average Power Rating
1W
Low Power
Yes
Contact Material
Brass
Contact Plating
Gold over Nickel
Страна на произход
Switzerland
Детайли за продукта
Huber & Suhner 50 Ohm SMA RF Coaxial Termination
50 Ohm SMA RF coaxial termination low power plug connector with a standard termination and a 1W power rating. This 50 Ohm SMA RF coax terminator has a gold plated body and gold plated centre contact.
Standards
Interface dimensions acc. to IEC 60169-15_MIL-STD-348A/310_CECC 22110
Huber+Suhner SMA RF Coaxial Connectors
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 25,66
Всеки (ex VAT)
1
€ 25,66
Всеки (ex VAT)
1
Купете в насипно състояние
количество | Единична цена |
---|---|
1 - 9 | € 25,66 |
10 - 24 | € 23,94 |
25 - 49 | € 23,58 |
50 - 99 | € 23,25 |
100+ | € 22,89 |
Технически документи
Спецификации
Brand
Huber+SuhnerInterface Type
SMA
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Body Plating
Gold over Nickel
Operating Frequency
0 → 18GHz
Average Power Rating
1W
Low Power
Yes
Contact Material
Brass
Contact Plating
Gold over Nickel
Страна на произход
Switzerland
Детайли за продукта
Huber & Suhner 50 Ohm SMA RF Coaxial Termination
50 Ohm SMA RF coaxial termination low power plug connector with a standard termination and a 1W power rating. This 50 Ohm SMA RF coax terminator has a gold plated body and gold plated centre contact.
Standards
Interface dimensions acc. to IEC 60169-15_MIL-STD-348A/310_CECC 22110