Huber+Suhner Straight 50Ω RF Adapter N Socket to N Socket 12.4GHz

Технически документи
Спецификации
Brand
Huber+SuhnerAdapter Type A
N
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
12.4GHz
Polarity
Normal
Contact Plating
Gold over Nickel
Length
38mm
Body Plating
White Bronze
Contact Material
Beryllium Copper
Distrelec Product Id
14645331
Детайли за продукта
Huber+Suhner 50 Ohm N Series RF Coaxial Adapters
A range of 50 Ohm N series RF coaxial adapters with a variety of configurations including N plug to N plug, N jack to N jack and N plug to N jack with straight, elbow and T orientations and bulkhead mount options. Stock number 716-4811 is a N series T adapter with a jack-jack-plug configuration. These 50 Ohm N series RF coaxial adapters include N-precision to N-precision adapters for use in test and measurement applications (stock numbers 716-4849, 716-4855, 716-4877 and 716-4892. These N series precision adapters have an interface standard according to IEC 60169-16_MIL-STD-348A/402_CECC 22210.
Standards
Interface to IEC 61169-16_MIL-STD-348A/304_CECC 22210
Precision Interface to IEC 60169-16_MIL-STD-348A/402_CECC 22210
N Series Huber+Suhner
€ 29,54
€ 29,54 Всеки (ex VAT)
Стандарт
1
€ 29,54
€ 29,54 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 29,54 |
15 - 49 | € 26,58 |
50 - 99 | € 24,33 |
100 - 249 | € 22,15 |
250+ | € 20,68 |
Технически документи
Спецификации
Brand
Huber+SuhnerAdapter Type A
N
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
12.4GHz
Polarity
Normal
Contact Plating
Gold over Nickel
Length
38mm
Body Plating
White Bronze
Contact Material
Beryllium Copper
Distrelec Product Id
14645331
Детайли за продукта
Huber+Suhner 50 Ohm N Series RF Coaxial Adapters
A range of 50 Ohm N series RF coaxial adapters with a variety of configurations including N plug to N plug, N jack to N jack and N plug to N jack with straight, elbow and T orientations and bulkhead mount options. Stock number 716-4811 is a N series T adapter with a jack-jack-plug configuration. These 50 Ohm N series RF coaxial adapters include N-precision to N-precision adapters for use in test and measurement applications (stock numbers 716-4849, 716-4855, 716-4877 and 716-4892. These N series precision adapters have an interface standard according to IEC 60169-16_MIL-STD-348A/402_CECC 22210.
Standards
Interface to IEC 61169-16_MIL-STD-348A/304_CECC 22210
Precision Interface to IEC 60169-16_MIL-STD-348A/402_CECC 22210