Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Huber+Suhner, Plug Cable Mount MMCX Connector, 50Ω, Solder Termination, Straight Body

Номер на артикул на RS: 612-7381Марка: Huber+Suhner№ по каталога на производителя: 11_MMCX-50-2-1/111_OEDistrelec Article No.: 30411314
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 6GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Страна на произход

Switzerland

Детайли за продукта

Straight Cable Plug

HUBER+SUHNER MMCX

HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,10

€ 14,10 Всеки (ex VAT)

Huber+Suhner, Plug Cable Mount MMCX Connector, 50Ω, Solder Termination, Straight Body

€ 14,10

€ 14,10 Всеки (ex VAT)

Huber+Suhner, Plug Cable Mount MMCX Connector, 50Ω, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 14,10
15 - 49€ 13,62
50 - 99€ 12,46
100 - 249€ 11,73
250+€ 11,05
Може да се интересувате от

Технически документи

Спецификации

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 6GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Страна на произход

Switzerland

Детайли за продукта

Straight Cable Plug

HUBER+SUHNER MMCX

HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.

Може да се интересувате от