Huber+Suhner 50Ω Straight BNC Yes BNC Connector, Cable Mount, 0 → 2GHz, 1W Average Power Rating

Номер на артикул на RS: 494-903Марка: Huber & Suhner№ по каталога на производителя: 65_BNC-50-0-1/133_NE
brand-logo
Преглед на всички в RF терминатори

Технически документи

Спецификации

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Impedance

50Ω

Body Plating

White Bronze

Operating Frequency

0 → 2GHz

Average Power Rating

1W

Low Power

Yes

Contact Material

Brass

Contact Plating

Gold over Nickel

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Huber+Suhner 50Ω Straight BNC Yes BNC Connector, Cable Mount, 0 → 2GHz, 1W Average Power Rating

P.O.A.

Huber+Suhner 50Ω Straight BNC Yes BNC Connector, Cable Mount, 0 → 2GHz, 1W Average Power Rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Impedance

50Ω

Body Plating

White Bronze

Operating Frequency

0 → 2GHz

Average Power Rating

1W

Low Power

Yes

Contact Material

Brass

Contact Plating

Gold over Nickel

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от