Hubbell USA Mains Plug, 15A Black, Cable Mount Nylon Screw, 250 V

Номер на артикул на RS: 316-0199Марка: Hubbell№ по каталога на производителя: HBL5666C
brand-logo
Преглед на всички в Mains Plugs

Технически документи

Спецификации

Brand

Hubbell

Plug/Socket

Plug

Country

USA

Current Rating

15A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

NEMA 6 - 15P

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Nylon

Termination Method

Screw

Страна на произход

United States

Детайли за продукта

Insulgrip Straight Blade Heavy-Duty American Style Plugs and Connectors

Insulgrip® straight blade heavy duty American style plugs and connectors for 125V or 250V operation (250V version has horizontal pins).

Features & Benefits

Ribbed nylon housings are impact and chemical resistant
Wire terminals are enclosed in individual chambers
Cord grip can accommodate cable diameters from 5.8 to 18.3mm
Ideal for industrial applications

Approvals

UL and CSA

Може да се интересувате от

€ 37,19

€ 37,19 Всеки (ex VAT)

Hubbell USA Mains Plug, 15A Black, Cable Mount Nylon Screw, 250 V

€ 37,19

€ 37,19 Всеки (ex VAT)

Hubbell USA Mains Plug, 15A Black, Cable Mount Nylon Screw, 250 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 37,19
5 - 9€ 34,91
10+€ 33,48
Може да се интересувате от

Технически документи

Спецификации

Brand

Hubbell

Plug/Socket

Plug

Country

USA

Current Rating

15A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

NEMA 6 - 15P

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Nylon

Termination Method

Screw

Страна на произход

United States

Детайли за продукта

Insulgrip Straight Blade Heavy-Duty American Style Plugs and Connectors

Insulgrip® straight blade heavy duty American style plugs and connectors for 125V or 250V operation (250V version has horizontal pins).

Features & Benefits

Ribbed nylon housings are impact and chemical resistant
Wire terminals are enclosed in individual chambers
Cord grip can accommodate cable diameters from 5.8 to 18.3mm
Ideal for industrial applications

Approvals

UL and CSA

Може да се интересувате от