Hoyles Interguard Door Entry including Inter Lock Controller

Номер на артикул на RS: 716-6532Марка: Hoyles№ по каталога на производителя: IG222
brand-logo

Технически документи

Спецификации

Brand

Hoyles

System Type

Door Inter Lock Controller

Series

Interguard

Supply Voltage

12 V, 24 V

Height

175 mm

Depth

60 mm

Width

125mm

Страна на произход

United Kingdom

Детайли за продукта

Door Interlock Controller

The door interlock controller enables door access to be controlled to and from secure areas. Two 1A/30Vdc relays are provided, offering status indication and breached indication. Breached conditions include power loss, door open too long (DOTL) and forced entry. Door release is via a pushbutton on the controller, but may also be activated through remote pushbutton, keypad, biometric switch, etc. The controller is ideal for use in control rooms, jewellery stores, banks and cash offices, and retail establishments, etc.

Three modes of operation are available:

Mode 1 - Standard door strikes/maglocks and door contacts for door status
Mode 2 - Monitored door strikes/maglocks and/or autromatic door openers
Mode 3 - Unsecured door mode for hands-free unsupervised operation

The door lock offers the following:

Interlocking for 2 doors
Status indication
Supervised and unsupervised modes
Breach/fault relay
20 to 60s door open too long (DOTL) time
0 to 20s dwell time

€ 402,75

€ 402,75 Всеки (ex VAT)

Hoyles Interguard Door Entry including Inter Lock Controller

€ 402,75

€ 402,75 Всеки (ex VAT)

Hoyles Interguard Door Entry including Inter Lock Controller

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Hoyles

System Type

Door Inter Lock Controller

Series

Interguard

Supply Voltage

12 V, 24 V

Height

175 mm

Depth

60 mm

Width

125mm

Страна на произход

United Kingdom

Детайли за продукта

Door Interlock Controller

The door interlock controller enables door access to be controlled to and from secure areas. Two 1A/30Vdc relays are provided, offering status indication and breached indication. Breached conditions include power loss, door open too long (DOTL) and forced entry. Door release is via a pushbutton on the controller, but may also be activated through remote pushbutton, keypad, biometric switch, etc. The controller is ideal for use in control rooms, jewellery stores, banks and cash offices, and retail establishments, etc.

Three modes of operation are available:

Mode 1 - Standard door strikes/maglocks and door contacts for door status
Mode 2 - Monitored door strikes/maglocks and/or autromatic door openers
Mode 3 - Unsecured door mode for hands-free unsupervised operation

The door lock offers the following:

Interlocking for 2 doors
Status indication
Supervised and unsupervised modes
Breach/fault relay
20 to 60s door open too long (DOTL) time
0 to 20s dwell time