Технически документи
Спецификации
Brand
HoylesSeries
Dorwatcher
Power Source
Battery
Supply Voltage
12V
Depth
60 mm
Height
125 mm
Width
175mm
Страна на произход
United Kingdom
Детайли за продукта
DorWatcher Door Alarm
DorWatcher is an alarm unit used to prevent doors being left open for extended periods of time. The alarm is activated if the door remains open for more than 1 minute prompting people in the vicinity to close the door. Once activated the alarm is automatically reset as soon as the door is closed
Robust ABS plastic enclosure
Tamper switch activates if cover is removed
Clear instructions displayed on the unit
Adjustable time delays
Battery Powered
Simple installation
Surface-mount contact with 1m of pre-wired cable, cable clips and fixings
€ 113,85
€ 113,85 Всеки (ex VAT)
1
€ 113,85
€ 113,85 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
HoylesSeries
Dorwatcher
Power Source
Battery
Supply Voltage
12V
Depth
60 mm
Height
125 mm
Width
175mm
Страна на произход
United Kingdom
Детайли за продукта
DorWatcher Door Alarm
DorWatcher is an alarm unit used to prevent doors being left open for extended periods of time. The alarm is activated if the door remains open for more than 1 minute prompting people in the vicinity to close the door. Once activated the alarm is automatically reset as soon as the door is closed
Robust ABS plastic enclosure
Tamper switch activates if cover is removed
Clear instructions displayed on the unit
Adjustable time delays
Battery Powered
Simple installation
Surface-mount contact with 1m of pre-wired cable, cable clips and fixings