Технически документи
Спецификации
Brand
Hosiden BessonSupply Voltage
9 → 30 V dc
Lens Colour
Amber
Mounting Style
Bayonet Mount
Current Type
DC
Light Effect
Strobe
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Series
Banshee Excel Lite
Bulb Type
Xenon
Housing Colour
White
Minimum Decibel
95dB
Maximum Decibel
110dB
Number Of Tones
32
Minimum Temperature
-20°C
Housing Material
ABS
Maximum Temperature
+55°C
Страна на произход
United Kingdom
€ 80,82
€ 80,82 Всеки (ex VAT)
1
€ 80,82
€ 80,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Hosiden BessonSupply Voltage
9 → 30 V dc
Lens Colour
Amber
Mounting Style
Bayonet Mount
Current Type
DC
Light Effect
Strobe
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Series
Banshee Excel Lite
Bulb Type
Xenon
Housing Colour
White
Minimum Decibel
95dB
Maximum Decibel
110dB
Number Of Tones
32
Minimum Temperature
-20°C
Housing Material
ABS
Maximum Temperature
+55°C
Страна на произход
United Kingdom