Hosiden Besson Banshee Excel Lite Series Clear Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre

Номер на артикул на RS: 755-4034Марка: Hosiden Besson№ по каталога на производителя: 90011R5
brand-logo

Технически документи

Спецификации

Supply Voltage

9 → 30 V dc

Lens Colour

Clear

Mounting Style

Bayonet Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Banshee Excel Lite

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

95dB

Maximum Decibel

110dB

Number Of Tones

32

Housing Material

ABS

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

Banshee Excel Lite Xenon Sounder / Beacon

The Banshee Excel Lite Sounder / Beacon from Hosiden Besson has 32 user selectable tones with a choice of 3 volume levels and uses the very latest strobe technology. Manufactured from a flame retardant polymer these sounder and beacon units are available with either a shallow or deep base and with the choice of a clear, amber or red coloured lens. The Banshee Excel Lite will meet the majority of Fire and Security applications and has the option of independent or combined operation.

Features and Benefits

EN54 - 3 approved by LPCB
Ultra low current consumption
32 user selectable tones
Choice of 3 volume levels
Rated IP66 for deep base and IP45 for shallow base units
Installation via side & rear cable entry
Easy push & twist lockable bayonet mounting
Temperature range from -20 to +70°C
Simple in & out wiring blocks

Approvals

EN54-3 by LPCB.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 79,33

€ 79,33 Всеки (ex VAT)

Hosiden Besson Banshee Excel Lite Series Clear Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre

€ 79,33

€ 79,33 Всеки (ex VAT)

Hosiden Besson Banshee Excel Lite Series Clear Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

9 → 30 V dc

Lens Colour

Clear

Mounting Style

Bayonet Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Banshee Excel Lite

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

95dB

Maximum Decibel

110dB

Number Of Tones

32

Housing Material

ABS

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

Banshee Excel Lite Xenon Sounder / Beacon

The Banshee Excel Lite Sounder / Beacon from Hosiden Besson has 32 user selectable tones with a choice of 3 volume levels and uses the very latest strobe technology. Manufactured from a flame retardant polymer these sounder and beacon units are available with either a shallow or deep base and with the choice of a clear, amber or red coloured lens. The Banshee Excel Lite will meet the majority of Fire and Security applications and has the option of independent or combined operation.

Features and Benefits

EN54 - 3 approved by LPCB
Ultra low current consumption
32 user selectable tones
Choice of 3 volume levels
Rated IP66 for deep base and IP45 for shallow base units
Installation via side & rear cable entry
Easy push & twist lockable bayonet mounting
Temperature range from -20 to +70°C
Simple in & out wiring blocks

Approvals

EN54-3 by LPCB.

Може да се интересувате от