Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre

Номер на артикул на RS: 755-4028Марка: Hosiden Besson№ по каталога на производителя: 90010R0
brand-logo

Технически документи

Спецификации

Supply Voltage

9 → 30 V dc

Lens Colour

Red

Mounting Style

Bayonet Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Banshee Excel Lite

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

95dB

Maximum Decibel

110dB

Number Of Tones

32

Minimum Temperature

-15°C

Housing Material

ABS

Maximum Temperature

+55°C

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 75,22

€ 75,22 Всеки (ex VAT)

Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre

€ 75,22

€ 75,22 Всеки (ex VAT)

Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

9 → 30 V dc

Lens Colour

Red

Mounting Style

Bayonet Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Banshee Excel Lite

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

95dB

Maximum Decibel

110dB

Number Of Tones

32

Minimum Temperature

-15°C

Housing Material

ABS

Maximum Temperature

+55°C

Страна на произход

United Kingdom