HopeRF RFM64W-433S2 Module 433MHz, 1.8 → 3.6V

Номер на артикул на RS: 793-2005Марка: HopeRF№ по каталога на производителя: RFM64W-433S2
brand-logo
Преглед на всички в RF модули

Технически документи

Спецификации

Brand

HopeRF

Component Type

Module

Supported Frequency Bands

433MHz

Modulation Technique

FSK, OOK

Maximum RF Data Rate

150kbit/s

Maximum Output Power

+10dBm

Receiver Sensitivity

-110dBm

Supported Bus Interfaces

SPI

Supply Voltage

1.8 → 3.6V

Dimensions

19.7 x 16 x 1mm

Height

1.9mm

Length

19.7mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

16mm

Страна на произход

China

Детайли за продукта

RFM64 433MHz ISM Transceiver, HopeRF

The RFM64W is a low-cost 433MHz ISM-band transceiver module. The RFM64W is optimized for very low power consumption. All major RF communication parameters are programmable and most of them may be dynamically set. In order to better use RFM64W modules, this specification also involves a large number of the parameters and functions of its RF64 core chip, including those IC pins which are not leaded out. All of these can help customers gain a better understanding of the performance of RFM64W modules.

Carrier Frequency range: 432 to 436MHz
RF Output Power: 12dBm
Modulation: FSK or OOK
Receiver Sensitivity: -104dBm at 25kbps in FSK, -110dBm at 2kbps in OOK
Rx power consumption: 3mA
Tx power consumption: 25mA @ +10dBm
Programmable RF output power: up to +12dBm in 8 steps
Packet handling feature with data whitening and automatic CRC generation
RSSI (Received Signal Strength Indicator)
Data rate: Up to 150kbps with NRZ coding
On-chip frequency synthesizer
Incoming sync word recognition
Built-in Bit-Synchronizer for incoming data and clock synchronization and recovery
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -20 to +70°C
Dimensions: 19.7 x 16 x 1.9mm
Optimized Circuit Configuration for low-cost applications
Applications: Wireless alarm & security systems, Wireless sensor networks, Automated Meter Reading, Home & Building automation, Industrial monitoring & control, Remote Wireless Control

Wireless Modules - HopeRF

Може да се интересувате от
RF Solutions ZETA-433-SO RF Transceiver
€ 10,77Всеки (ex VAT)

€ 11,06

€ 11,06 Всеки (ex VAT)

HopeRF RFM64W-433S2 Module 433MHz, 1.8 → 3.6V

€ 11,06

€ 11,06 Всеки (ex VAT)

HopeRF RFM64W-433S2 Module 433MHz, 1.8 → 3.6V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 11,06
5 - 9€ 10,05
10+€ 9,20
Може да се интересувате от
RF Solutions ZETA-433-SO RF Transceiver
€ 10,77Всеки (ex VAT)

Технически документи

Спецификации

Brand

HopeRF

Component Type

Module

Supported Frequency Bands

433MHz

Modulation Technique

FSK, OOK

Maximum RF Data Rate

150kbit/s

Maximum Output Power

+10dBm

Receiver Sensitivity

-110dBm

Supported Bus Interfaces

SPI

Supply Voltage

1.8 → 3.6V

Dimensions

19.7 x 16 x 1mm

Height

1.9mm

Length

19.7mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

16mm

Страна на произход

China

Детайли за продукта

RFM64 433MHz ISM Transceiver, HopeRF

The RFM64W is a low-cost 433MHz ISM-band transceiver module. The RFM64W is optimized for very low power consumption. All major RF communication parameters are programmable and most of them may be dynamically set. In order to better use RFM64W modules, this specification also involves a large number of the parameters and functions of its RF64 core chip, including those IC pins which are not leaded out. All of these can help customers gain a better understanding of the performance of RFM64W modules.

Carrier Frequency range: 432 to 436MHz
RF Output Power: 12dBm
Modulation: FSK or OOK
Receiver Sensitivity: -104dBm at 25kbps in FSK, -110dBm at 2kbps in OOK
Rx power consumption: 3mA
Tx power consumption: 25mA @ +10dBm
Programmable RF output power: up to +12dBm in 8 steps
Packet handling feature with data whitening and automatic CRC generation
RSSI (Received Signal Strength Indicator)
Data rate: Up to 150kbps with NRZ coding
On-chip frequency synthesizer
Incoming sync word recognition
Built-in Bit-Synchronizer for incoming data and clock synchronization and recovery
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -20 to +70°C
Dimensions: 19.7 x 16 x 1.9mm
Optimized Circuit Configuration for low-cost applications
Applications: Wireless alarm & security systems, Wireless sensor networks, Automated Meter Reading, Home & Building automation, Industrial monitoring & control, Remote Wireless Control

Wireless Modules - HopeRF

Може да се интересувате от
RF Solutions ZETA-433-SO RF Transceiver
€ 10,77Всеки (ex VAT)