Технически документи
Спецификации
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
4 A
Maximum Switching Current DC
4 A
Maximum Switching Voltage AC
277V
Maximum Switching Voltage DC
220V
Series
HFD3
Maximum Switching Power DC
90 W
Length
15mm
Latching
Yes
Depth
7.5mm
Height
9mm
Dimensions
15 x 7.5 x 9mm
Terminal Type
PCB Pin
Switching Current
2A
Number of Poles
2
Minimum Operating Temperature
-40°C
Coil Power
100mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2.5kV ac
Life
1 x 10^8 cycles
Maximum Switching Power AC
62.5VA
Electrical Life
1 x 10^5 cycles
Coil Resistance
1028Ω
Operating Temperature Range
-40 → +85°C
Contact Material
Silver Alloy
Standards Met
CQC File No:CQC1400207409, cULus File No:E133481, VDE File No:40018867
Relay Switching Classification
Subminiature Signal Relay
Страна на произход
China
€ 75,97
€ 1,899 Each (In a Tube of 40) (ex VAT)
40
€ 75,97
€ 1,899 Each (In a Tube of 40) (ex VAT)
40
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
4 A
Maximum Switching Current DC
4 A
Maximum Switching Voltage AC
277V
Maximum Switching Voltage DC
220V
Series
HFD3
Maximum Switching Power DC
90 W
Length
15mm
Latching
Yes
Depth
7.5mm
Height
9mm
Dimensions
15 x 7.5 x 9mm
Terminal Type
PCB Pin
Switching Current
2A
Number of Poles
2
Minimum Operating Temperature
-40°C
Coil Power
100mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2.5kV ac
Life
1 x 10^8 cycles
Maximum Switching Power AC
62.5VA
Electrical Life
1 x 10^5 cycles
Coil Resistance
1028Ω
Operating Temperature Range
-40 → +85°C
Contact Material
Silver Alloy
Standards Met
CQC File No:CQC1400207409, cULus File No:E133481, VDE File No:40018867
Relay Switching Classification
Subminiature Signal Relay
Страна на произход
China