Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hongfa Europe GMBH PCB Mount Latching Signal Relay, 12V dc Coil, 3A Switching Current, DPDT

Номер на артикул на RS: 176-2976Марка: Hongfa Europe GMBH№ по каталога на производителя: HFD2/012-S-L2-D
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current (AC)

3 A

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Series

HFD2

Maximum Switching Power DC

90 W

Maximum Switching Power (DC)

90 W

Length

20.2mm

Latching

Yes

Depth

10.2mm

Height

10.6mm

Dimensions

20.2 x 10.2 x 10.6mm

Terminal Type

PCB Pin

Switching Current

3A

Number of Poles

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1kV ac

Electrical Life

5 x 10^4 cycles

Coil Power

150mW

Life

1 x 10^8 cycles

Maximum Switching Power AC

125VA

Coil Resistance

960Ω

Operating Temperature Range

-40 → +85°C

Contact Material

Silver

Standards Met

CQC File No:CQC13002095175, cULus File No:E133481

Relay Switching Classification

Subminiature DIP Relay

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,98

€ 5,98 1 Pack of 2 (ex VAT)

Hongfa Europe GMBH PCB Mount Latching Signal Relay, 12V dc Coil, 3A Switching Current, DPDT

€ 5,98

€ 5,98 1 Pack of 2 (ex VAT)

Hongfa Europe GMBH PCB Mount Latching Signal Relay, 12V dc Coil, 3A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current (AC)

3 A

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Series

HFD2

Maximum Switching Power DC

90 W

Maximum Switching Power (DC)

90 W

Length

20.2mm

Latching

Yes

Depth

10.2mm

Height

10.6mm

Dimensions

20.2 x 10.2 x 10.6mm

Terminal Type

PCB Pin

Switching Current

3A

Number of Poles

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1kV ac

Electrical Life

5 x 10^4 cycles

Coil Power

150mW

Life

1 x 10^8 cycles

Maximum Switching Power AC

125VA

Coil Resistance

960Ω

Operating Temperature Range

-40 → +85°C

Contact Material

Silver

Standards Met

CQC File No:CQC13002095175, cULus File No:E133481

Relay Switching Classification

Subminiature DIP Relay

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more