Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPST

Технически документи
Спецификации
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
15A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V
Maximum Switching Voltage (AC)
277V
Maximum Switching Voltage DC
28V dc
Maximum Switching Voltage (DC)
28V dc
Maximum Switching Current AC
15 A
Maximum Switching Current DC
15 A
Maximum Switching Current (AC)
15 A
Maximum Switching Current (DC)
15 A
Length
19mm
Coil Resistance
400Ω
Coil Power
360mW
Minimum Operating Temperature
-40°C
Series
HF3FA
Height
15.5mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2.5kV ac
Life
1 x 10^7 cycles
Depth
15.2mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2.77 kVA
Maximum Switching Power DC
280 W
Страна на произход
China
€ 94,57
€ 0,946 Each (In a Box of 100) (ex VAT)
100
€ 94,57
€ 0,946 Each (In a Box of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
100 - 900 | € 0,946 | € 94,57 |
1000 - 1900 | € 0,88 | € 88,00 |
2000 - 4900 | € 0,833 | € 83,30 |
5000+ | € 0,757 | € 75,68 |
Технически документи
Спецификации
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
15A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V
Maximum Switching Voltage (AC)
277V
Maximum Switching Voltage DC
28V dc
Maximum Switching Voltage (DC)
28V dc
Maximum Switching Current AC
15 A
Maximum Switching Current DC
15 A
Maximum Switching Current (AC)
15 A
Maximum Switching Current (DC)
15 A
Length
19mm
Coil Resistance
400Ω
Coil Power
360mW
Minimum Operating Temperature
-40°C
Series
HF3FA
Height
15.5mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2.5kV ac
Life
1 x 10^7 cycles
Depth
15.2mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2.77 kVA
Maximum Switching Power DC
280 W
Страна на произход
China