Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPDT

Номер на артикул на RS: 176-2646Марка: Hongfa Europe GMBH№ по каталога на производителя: HF3FA/005-ZTF
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250 V, 277V

Maximum Switching Voltage DC

28V dc

Maximum Switching Current AC

15 A

Maximum Switching Current DC

15 A

Length

19mm

Coil Resistance

70Ω

Coil Power

360mW

Minimum Operating Temperature

-40°C

Series

HF3FA

Height

15.5mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV ac

Depth

15.2mm

Contact Material

Silver Alloy

Life

1 x 10^7 cycles

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

280 W

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 120,27

€ 1,203 Each (In a Box of 100) (ex VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPDT

€ 120,27

€ 1,203 Each (In a Box of 100) (ex VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Кутия
100 - 900€ 1,203€ 120,27
1000 - 1900€ 1,118€ 111,79
2000 - 4900€ 1,058€ 105,84
5000+€ 0,962€ 96,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250 V, 277V

Maximum Switching Voltage DC

28V dc

Maximum Switching Current AC

15 A

Maximum Switching Current DC

15 A

Length

19mm

Coil Resistance

70Ω

Coil Power

360mW

Minimum Operating Temperature

-40°C

Series

HF3FA

Height

15.5mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV ac

Depth

15.2mm

Contact Material

Silver Alloy

Life

1 x 10^7 cycles

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

280 W

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от