Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPST

Технически документи
Спецификации
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V
Maximum Switching Voltage (AC)
400V
Maximum Switching Current AC
20 A
Maximum Switching Current (AC)
20 A
Length
21.2mm
Coil Resistance
400Ω
Coil Power
360mW
Minimum Operating Temperature
-40°C
Series
HF152FD
Height
20.6mm
Maximum Operating Temperature
+105°C
Isolation Coil To Contact
2.5kV ac
Life
1 x 10^7 cycles
Depth
16mm
Contact Material
Silver Alloy
Maximum Switching Power AC
4.7 kVA
Страна на произход
China
€ 9,04
€ 1,808 Each (In a Pack of 5) (ex VAT)
5
€ 9,04
€ 1,808 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V
Maximum Switching Voltage (AC)
400V
Maximum Switching Current AC
20 A
Maximum Switching Current (AC)
20 A
Length
21.2mm
Coil Resistance
400Ω
Coil Power
360mW
Minimum Operating Temperature
-40°C
Series
HF152FD
Height
20.6mm
Maximum Operating Temperature
+105°C
Isolation Coil To Contact
2.5kV ac
Life
1 x 10^7 cycles
Depth
16mm
Contact Material
Silver Alloy
Maximum Switching Power AC
4.7 kVA
Страна на произход
China