Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPDT

Номер на артикул на RS: 176-2609Марка: Hongfa Europe GMBH№ по каталога на производителя: HF115F-L/5-Z3L1TF
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

300V dc

Maximum Switching Voltage (DC)

300V dc

Maximum Switching Current AC

20 A

Maximum Switching Current DC

20 A

Maximum Switching Current (AC)

20 A

Maximum Switching Current (DC)

20 A

Length

29mm

Coil Resistance

62Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Series

HF115F-L

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV

Life

2 x 10^6 cycles

Depth

12.7mm

Contact Material

Silver Alloy

Standards Met

CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934

Maximum Switching Power AC

4 kVA

Dimensions

29 x 12.7 x 15.7mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 209,80

€ 4,196 Each (In a Tray of 50) (ex VAT)

Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPDT

€ 209,80

€ 4,196 Each (In a Tray of 50) (ex VAT)

Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

300V dc

Maximum Switching Voltage (DC)

300V dc

Maximum Switching Current AC

20 A

Maximum Switching Current DC

20 A

Maximum Switching Current (AC)

20 A

Maximum Switching Current (DC)

20 A

Length

29mm

Coil Resistance

62Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Series

HF115F-L

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV

Life

2 x 10^6 cycles

Depth

12.7mm

Contact Material

Silver Alloy

Standards Met

CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934

Maximum Switching Power AC

4 kVA

Dimensions

29 x 12.7 x 15.7mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more