Hongfa Europe GMBH Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT

Номер на артикул на RS: 923-2587Марка: Hongfa Europe GMBH№ по каталога на производителя: HF10FH230D2ZDT
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V dc

Length

35.5mm

Coil Resistance

6800Ω

Coil Power

2.7W

Height

55.3mm

Life

100000 (Electrical) Operations, 10000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

cULus File No. 134517 Recognized

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

35.5mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Industrial

Страна на произход

China

Детайли за продукта

HF10FH Miniature High Power Relays

HongFa HF10FH series miniature high power relays. The HF10FH range is available with industry standard 8 or 11 round terminals.

10 A switching capability
Long endurance
Industry standard terminals
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,90

€ 12,90 Всеки (ex VAT)

Hongfa Europe GMBH Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT

€ 12,90

€ 12,90 Всеки (ex VAT)

Hongfa Europe GMBH Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V dc

Length

35.5mm

Coil Resistance

6800Ω

Coil Power

2.7W

Height

55.3mm

Life

100000 (Electrical) Operations, 10000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

cULus File No. 134517 Recognized

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

35.5mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Industrial

Страна на произход

China

Детайли за продукта

HF10FH Miniature High Power Relays

HongFa HF10FH series miniature high power relays. The HF10FH range is available with industry standard 8 or 11 round terminals.

10 A switching capability
Long endurance
Industry standard terminals
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от