Hongfa Europe GMBH Flange Mount Power Relay, 24V dc Coil, 40A Switching Current, SPST

Технически документи
Спецификации
Brand
Hongfa Europe GMBHCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
Flange Mount
Switching Current
40A
Number of Poles
1
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
277V
Maximum Switching Voltage (AC)
277V
Maximum Switching Voltage DC
28V dc
Maximum Switching Voltage (DC)
28V dc
Length
50mm
Coil Resistance
660Ω
Coil Power
900mW
Life
100000 Operations
Height
27.2mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2.5kV ac
Contact Material
Silver Alloy
Depth
27.8mm
Standards Met
CQC, cULus, VDE
Maximum Switching Power DC
560 W
Maximum Switching Power AC
7.2 kVA
Страна на произход
China
Детайли за продукта
HF105F-4 Miniature High Power Relays
HongFa HF105F-4 series miniature high-power relays. The HF105F-4 range feature 2.8 mm width coil terminals in a plastic sealed flange mount housing.
Features and Benefits
30 A switching capability
AC and DC coil options available
2.5 kV dielectric strength
Heavy load up to 7200 VA
Silver tin oxide terminals
RoHS compliant
€ 3,93
€ 3,93 Всеки (ex VAT)
1
€ 3,93
€ 3,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Hongfa Europe GMBHCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
Flange Mount
Switching Current
40A
Number of Poles
1
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
277V
Maximum Switching Voltage (AC)
277V
Maximum Switching Voltage DC
28V dc
Maximum Switching Voltage (DC)
28V dc
Length
50mm
Coil Resistance
660Ω
Coil Power
900mW
Life
100000 Operations
Height
27.2mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2.5kV ac
Contact Material
Silver Alloy
Depth
27.8mm
Standards Met
CQC, cULus, VDE
Maximum Switching Power DC
560 W
Maximum Switching Power AC
7.2 kVA
Страна на произход
China
Детайли за продукта
HF105F-4 Miniature High Power Relays
HongFa HF105F-4 series miniature high-power relays. The HF105F-4 range feature 2.8 mm width coil terminals in a plastic sealed flange mount housing.
Features and Benefits
30 A switching capability
AC and DC coil options available
2.5 kV dielectric strength
Heavy load up to 7200 VA
Silver tin oxide terminals
RoHS compliant