Hongfa Europe GMBH 2RM Series Interface Relay, DIN Rail Mount, 24V ac Coil, DPDT, 2-Pole, 8A Load

Номер на артикул на RS: 137-2112Марка: Hongfa Europe GMBH№ по каталога на производителя: 2RM-24A-3
brand-logo

Технически документи

Спецификации

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

2RM

Number of Poles

2

Load Current Rating

8A

Maximum Input Voltage

250V ac

Switching Voltage

24 V ac → 250V ac

Terminal Type

Screw

Depth

15.8mm

Height

52mm

Length

75mm

Contact Material

Silver Alloy

Input Current

8A

Dimensions

75 x 15.8 x 52mm

Turn On Time

15ms

Control Resistance

100mΩ

Life

100000 (AC, Mechanical), 100000 (DC, Electrical), 10000000 (DC, Mechanical), 50000 (AC, Electrical)

Operating Temperature Range

-40 → +85°C

Turn Off Time

8ms

Minimum Operating Temperature

-40°C

Special Features

Change Over Contacts, Supplied Complete, Relay, LED, Socket, Ejector Clip and Identification Label, 1Part Number for Simple Ordering AC & DC Coils, Supply Status LED as Standard 35mm Din Rail Mounting, 2 Socket Types For Ease of Installation, 12A and 16A Versions

Maximum Operating Temperature

+85°C

Relay Switching Classification

Interface Relay Module

Standards Met

CE, cURus

Страна на произход

China

Детайли за продукта

Hongfa 2RM Series Relays

HongFa 2RM series 8A double pole interface relay module featuring coil/contact separation and LED status indicator. The 2RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option.

Features and Benefits

Status LED
Changeover contacts
35mm DIN Rail mounting

Информацията за складовите наличности временно не е налична.

€ 12,13

€ 12,13 Всеки (ex VAT)

Hongfa Europe GMBH 2RM Series Interface Relay, DIN Rail Mount, 24V ac Coil, DPDT, 2-Pole, 8A Load

€ 12,13

€ 12,13 Всеки (ex VAT)

Hongfa Europe GMBH 2RM Series Interface Relay, DIN Rail Mount, 24V ac Coil, DPDT, 2-Pole, 8A Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

2RM

Number of Poles

2

Load Current Rating

8A

Maximum Input Voltage

250V ac

Switching Voltage

24 V ac → 250V ac

Terminal Type

Screw

Depth

15.8mm

Height

52mm

Length

75mm

Contact Material

Silver Alloy

Input Current

8A

Dimensions

75 x 15.8 x 52mm

Turn On Time

15ms

Control Resistance

100mΩ

Life

100000 (AC, Mechanical), 100000 (DC, Electrical), 10000000 (DC, Mechanical), 50000 (AC, Electrical)

Operating Temperature Range

-40 → +85°C

Turn Off Time

8ms

Minimum Operating Temperature

-40°C

Special Features

Change Over Contacts, Supplied Complete, Relay, LED, Socket, Ejector Clip and Identification Label, 1Part Number for Simple Ordering AC & DC Coils, Supply Status LED as Standard 35mm Din Rail Mounting, 2 Socket Types For Ease of Installation, 12A and 16A Versions

Maximum Operating Temperature

+85°C

Relay Switching Classification

Interface Relay Module

Standards Met

CE, cURus

Страна на произход

China

Детайли за продукта

Hongfa 2RM Series Relays

HongFa 2RM series 8A double pole interface relay module featuring coil/contact separation and LED status indicator. The 2RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option.

Features and Benefits

Status LED
Changeover contacts
35mm DIN Rail mounting