Honeywell Short Straight Lever Microswitch, Solder Terminal, 5 A, SPDT

Технически документи
Спецификации
Brand
HoneywellActuator Type
Short Straight Lever
Terminal Type
Solder
Contact Current Rating
5 A
Contact Configuration
SPDT
Operating Force
104 gf
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Silver Plated
Case Material
Polyamide
Mechanical Life
10000000Cycles
Release Force
0.06N
Operating Temperature Range
-40 → +120°C
Страна на произход
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellActuator Type
Short Straight Lever
Terminal Type
Solder
Contact Current Rating
5 A
Contact Configuration
SPDT
Operating Force
104 gf
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Silver Plated
Case Material
Polyamide
Mechanical Life
10000000Cycles
Release Force
0.06N
Operating Temperature Range
-40 → +120°C
Страна на произход
Taiwan, Province Of China