Технически документи
Спецификации
Brand
HoneywellSensor Type
Hall Effect Sensors
Mounting Type
Through Hole
Maximum Operating Supply Voltage
9 V
Minimum Operating Supply Voltage
4 V
Package Type
SIP
Dimensions
5.13 x 1.6 x 3.46mm
Pin Count
2
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
€ 2 031,96
€ 4,064 Each (In a Bag of 500) (ex VAT)
500
€ 2 031,96
€ 4,064 Each (In a Bag of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellSensor Type
Hall Effect Sensors
Mounting Type
Through Hole
Maximum Operating Supply Voltage
9 V
Minimum Operating Supply Voltage
4 V
Package Type
SIP
Dimensions
5.13 x 1.6 x 3.46mm
Pin Count
2
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100