Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell Leaf Lever Micro Switch, Quick Connect Terminal, 22 A @ 250 V ac, SPDT, IP67

Номер на артикул на RS: 515-723Марка: Honeywell№ по каталога на производителя: V15H22-CZ100A02Distrelec Article No.: 30153056
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Actuator Type

Leaf Lever

Terminal Type

Quick Connect

Contact Current Rating

22 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

3.92 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+150°C

Contact Material

Silver

Case Material

Plastic

Voltage Rating

125; 250V ac

Switch Operation

Snap Action

Operating Temperature Range

-25 → +150°C

Distrelec Product Id

30153056

Страна на произход

China

Детайли за продукта

Honeywell 22A V3 style V15 series

Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 22A and high temperature 150°C
Contact configurations include SPDT
Available with various actuator options and fitted with standard 6.3mmx0.8mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 16A versions see typically stock no 515-739
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc

Approvals

ENEC, UL, CQC

Информацията за складовите наличности временно не е налична.

€ 6,41

€ 6,41 Всеки (ex VAT)

Honeywell Leaf Lever Micro Switch, Quick Connect Terminal, 22 A @ 250 V ac, SPDT, IP67

€ 6,41

€ 6,41 Всеки (ex VAT)

Honeywell Leaf Lever Micro Switch, Quick Connect Terminal, 22 A @ 250 V ac, SPDT, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 6,41
50 - 149€ 5,66
150 - 249€ 4,31
250 - 499€ 4,12
500+€ 3,98

Технически документи

Спецификации

Actuator Type

Leaf Lever

Terminal Type

Quick Connect

Contact Current Rating

22 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

3.92 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+150°C

Contact Material

Silver

Case Material

Plastic

Voltage Rating

125; 250V ac

Switch Operation

Snap Action

Operating Temperature Range

-25 → +150°C

Distrelec Product Id

30153056

Страна на произход

China

Детайли за продукта

Honeywell 22A V3 style V15 series

Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 22A and high temperature 150°C
Contact configurations include SPDT
Available with various actuator options and fitted with standard 6.3mmx0.8mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 16A versions see typically stock no 515-739
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc

Approvals

ENEC, UL, CQC