Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell Roller Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SP-CO, IP67

Номер на артикул на RS: 515-666Марка: Honeywell№ по каталога на производителя: V15H16-CZ100A06
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Actuator Type

Roller Lever

Terminal Type

Quick Connect

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

3.92 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+150°C

Contact Material

Silver

Case Material

Plastic

Mechanical Life

1000000Cycles

Release Force

0.25N

Voltage Rating

125; 250V ac

Switch Operation

Snap Action

Operating Temperature Range

-25 → +150°C

Standards Met

CQC, cUL, ENEC, UL

Страна на произход

China

Детайли за продукта

Honeywell 16A V3 style V15 series

Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 16A and available in 125°C versions (grey) or high temperature 150°C versions (black)
Contact configurations include SPDT and SPST-NC
Available with various actuator options and fitted with 6.3mm or 4.7mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 22A versions see typically stock no 515-729
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc

Approvals

ENEC, UL, CQC

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,03

€ 6,03 Всеки (ex VAT)

Honeywell Roller Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SP-CO, IP67

€ 6,03

€ 6,03 Всеки (ex VAT)

Honeywell Roller Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SP-CO, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 6,03
50 - 149€ 5,75
150 - 249€ 4,11
250 - 499€ 3,97
500+€ 3,85
Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Roller Lever

Terminal Type

Quick Connect

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

3.92 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+150°C

Contact Material

Silver

Case Material

Plastic

Mechanical Life

1000000Cycles

Release Force

0.25N

Voltage Rating

125; 250V ac

Switch Operation

Snap Action

Operating Temperature Range

-25 → +150°C

Standards Met

CQC, cUL, ENEC, UL

Страна на произход

China

Детайли за продукта

Honeywell 16A V3 style V15 series

Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 16A and available in 125°C versions (grey) or high temperature 150°C versions (black)
Contact configurations include SPDT and SPST-NC
Available with various actuator options and fitted with 6.3mm or 4.7mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 22A versions see typically stock no 515-729
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc

Approvals

ENEC, UL, CQC

Може да се интересувате от