TVU9-0-0-0-0-0F0-0-000 Firmware Upgrade for use with X-series and GR Recorders

Номер на артикул на RS: 833-2807Марка: Honeywell№ по каталога на производителя: TVU9-0-0-0-0-0F0-0-000
brand-logo

Технически документи

Спецификации

Accessory Type

Firmware Upgrade

For Use With

X-series and GR Recorders

Страна на произход

Mexico

Детайли за продукта

eZrend GR

eZtrend GR from Honeywell is a cost-effective, general purpose DIN size electronic data recorder that easily replaces 100 mm paper strip chart recorders. Doing so, enables you to capture continuous and batch data electronically. Data is recorded in a secure digital format, eliminating interpolation errors that can arise from transposing data from a chart to a spreadsheet for analysis.
The chart recorder reliably records electronic data in a secure format from directly connected sensors or transmitters.
The eZtrend GR creates encrypted data files that can only be read and analysed using the TrendManager Pro software tools to ensure data integrity.

5.7” Digital Colour LCD (TFT)
QVGA Resolution (320 x 240 pixels)
Clear and intuitive operation
Industrial rugged Touch Screen with rapid navigation
Front USB port as standard for keyboard and mouse.
1 GB on-board non-volatile memory
Removable USB storage
No moving parts, all solid-state Flash memory
Password Protection
ESS - Extended Security System
Health Watch for preventative maintenance
Independent Chart and Logging speeds
Rapid review and replay of data at recorder
Credits available for ordering firmware options

Credits available for ordering firmware options

5 credits- 833-2807
10 credits- 833-2816
20 credits- 833-2819

Информацията за складовите наличности временно не е налична.

€ 360,96

€ 360,96 Всеки (ex VAT)

TVU9-0-0-0-0-0F0-0-000 Firmware Upgrade for use with X-series and GR Recorders

€ 360,96

€ 360,96 Всеки (ex VAT)

TVU9-0-0-0-0-0F0-0-000 Firmware Upgrade for use with X-series and GR Recorders
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Firmware Upgrade

For Use With

X-series and GR Recorders

Страна на произход

Mexico

Детайли за продукта

eZrend GR

eZtrend GR from Honeywell is a cost-effective, general purpose DIN size electronic data recorder that easily replaces 100 mm paper strip chart recorders. Doing so, enables you to capture continuous and batch data electronically. Data is recorded in a secure digital format, eliminating interpolation errors that can arise from transposing data from a chart to a spreadsheet for analysis.
The chart recorder reliably records electronic data in a secure format from directly connected sensors or transmitters.
The eZtrend GR creates encrypted data files that can only be read and analysed using the TrendManager Pro software tools to ensure data integrity.

5.7” Digital Colour LCD (TFT)
QVGA Resolution (320 x 240 pixels)
Clear and intuitive operation
Industrial rugged Touch Screen with rapid navigation
Front USB port as standard for keyboard and mouse.
1 GB on-board non-volatile memory
Removable USB storage
No moving parts, all solid-state Flash memory
Password Protection
ESS - Extended Security System
Health Watch for preventative maintenance
Independent Chart and Logging speeds
Rapid review and replay of data at recorder
Credits available for ordering firmware options

Credits available for ordering firmware options

5 credits- 833-2807
10 credits- 833-2816
20 credits- 833-2819