Honeywell TVEZQX-31, 3 Input Channels, 0 Output Channels, Paperless Chart Recorder Measures Current, Millivolt,

Номер на артикул на RS: 477-047Марка: Honeywell№ по каталога на производителя: TVEZQX-31-010-11-0-000-000000-000
brand-logo

Технически документи

Спецификации

Chart Type

Paperless

Number of Inputs

3

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1000 (E) °C, +1112 (Chromel/Copel) °F, +1200 (J) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1652 (L) °F, +1768 (S) °C, +180 °C, +1816 (B) °C, +1832 (E) °F, +2192 (J) °F, +2315 (G) °C, +2372 (N) °F, +2490 (D) °C, +2502 (K) °F, +2534 (P) °F, +2570 (M) °F, +260 °C, +3214 (R) °F, +3300 (B) °F, +356 °F, +400 °C, +4199 (C) °F, +4515 (D) °F, +500 °F, +600 °C, +752 °F, +850 °C, +900 °C

Maximum Current Measurement

20mA

Number of Outputs

0

Maximum Operating Voltage

250V

Maximum Resistance Measurement

200 Ω, 500 Ω, 1000 Ω, 4000 Ω

Maximum Voltage Measurement

+1000 mV dc, +50 V dc

Recorder Input Type

mA, mV, RTD, Thermocouple, V

Model Number p

TVEZQX-31

IP Rating

IP54

Best Temperature Measurement Accuracy

±0.3 °C

Temperature Measurement Resolution

0.01%

Battery Type

Rechargeable Lithium-Ion

Best Voltage Measurement Accuracy

±0.1 %

Best Resistance Measurement Accuracy

±0.1 %

Voltage Measurement Resolution

0.01%

Power Source

Battery, Mains

Width

144mm

Length

200mm

Resistance Measurement Resolution

0.01%

Dimensions

200 x 144 x 144mm

Height

144mm

Best Current Measurement Accuracy

±0.2 %

Battery Life

10 yr

Current Measurement Resolution

0.01 %

Weight

2.4kg

Minimum Operating Voltage

100V

Plug Type

IEC Power Plug

Страна на произход

United States

Детайли за продукта

eZtrend QXe

The Honeywell eZtrend QXe paperless chart recorder provides a cost effective electronic data recording in a compact DIN size recorder. The recorder stores data in 70 MB of available internal memory for later retrieval.The data is displayed on a five-inch color LCD with wide viewing angles. The operator interface provides easy access to the recorder menus for quick set up and replaying of the data. Data is stored in secure files under pen configurations, and since the data is directly related to a pen, there is no need to remember file names and file structures.A standard Ethernet connection allows direct connection of the recorder to a Local Area Network or the Internet.

5in. Digital Colour LCD (TFT)
QVGA Resolution (320 x 240 pixels)
Clear and intuitive operation
Industrial rugged Touch Screen Interface with rapid navigation
DIN size recorder
Fuzzy logic data storage
70 MB internal memory for data storage
Integral USB port
Dimensions: 144mm x 144mm x 200mm

Може да се интересувате от

P.O.A.

Honeywell TVEZQX-31, 3 Input Channels, 0 Output Channels, Paperless Chart Recorder Measures Current, Millivolt,

P.O.A.

Honeywell TVEZQX-31, 3 Input Channels, 0 Output Channels, Paperless Chart Recorder Measures Current, Millivolt,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Chart Type

Paperless

Number of Inputs

3

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1000 (E) °C, +1112 (Chromel/Copel) °F, +1200 (J) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1652 (L) °F, +1768 (S) °C, +180 °C, +1816 (B) °C, +1832 (E) °F, +2192 (J) °F, +2315 (G) °C, +2372 (N) °F, +2490 (D) °C, +2502 (K) °F, +2534 (P) °F, +2570 (M) °F, +260 °C, +3214 (R) °F, +3300 (B) °F, +356 °F, +400 °C, +4199 (C) °F, +4515 (D) °F, +500 °F, +600 °C, +752 °F, +850 °C, +900 °C

Maximum Current Measurement

20mA

Number of Outputs

0

Maximum Operating Voltage

250V

Maximum Resistance Measurement

200 Ω, 500 Ω, 1000 Ω, 4000 Ω

Maximum Voltage Measurement

+1000 mV dc, +50 V dc

Recorder Input Type

mA, mV, RTD, Thermocouple, V

Model Number p

TVEZQX-31

IP Rating

IP54

Best Temperature Measurement Accuracy

±0.3 °C

Temperature Measurement Resolution

0.01%

Battery Type

Rechargeable Lithium-Ion

Best Voltage Measurement Accuracy

±0.1 %

Best Resistance Measurement Accuracy

±0.1 %

Voltage Measurement Resolution

0.01%

Power Source

Battery, Mains

Width

144mm

Length

200mm

Resistance Measurement Resolution

0.01%

Dimensions

200 x 144 x 144mm

Height

144mm

Best Current Measurement Accuracy

±0.2 %

Battery Life

10 yr

Current Measurement Resolution

0.01 %

Weight

2.4kg

Minimum Operating Voltage

100V

Plug Type

IEC Power Plug

Страна на произход

United States

Детайли за продукта

eZtrend QXe

The Honeywell eZtrend QXe paperless chart recorder provides a cost effective electronic data recording in a compact DIN size recorder. The recorder stores data in 70 MB of available internal memory for later retrieval.The data is displayed on a five-inch color LCD with wide viewing angles. The operator interface provides easy access to the recorder menus for quick set up and replaying of the data. Data is stored in secure files under pen configurations, and since the data is directly related to a pen, there is no need to remember file names and file structures.A standard Ethernet connection allows direct connection of the recorder to a Local Area Network or the Internet.

5in. Digital Colour LCD (TFT)
QVGA Resolution (320 x 240 pixels)
Clear and intuitive operation
Industrial rugged Touch Screen Interface with rapid navigation
DIN size recorder
Fuzzy logic data storage
70 MB internal memory for data storage
Integral USB port
Dimensions: 144mm x 144mm x 200mm

Може да се интересувате от