Honeywell 43-TV-03-18, 6 Channel, Graphical Chart Recorder Measures Current, Resistance, Temperature, Voltage

Номер на артикул на RS: 833-2796Марка: Honeywell№ по каталога на производителя: TVEZGR-61-020-11-0-000-000000-000
brand-logo

Технически документи

Спецификации

Chart Type

Graphical

Number of Inputs

6

Parameter Measured

Current, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+100 (G) °C, +100 (N) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, 0 (J) °C, 0 (L) °C, -200 (E) °C, -210 (T) °C, -70 (E) °C, -70 (K) °C

Number of Outputs

8

Maximum Current Measurement

20mA

Maximum Operating Voltage

250V ac

Maximum Resistance Measurement

0 → 4000Ω

Maximum Voltage Measurement

50V dc

Recorder Input Type

mV,V,mA,Thermocouple,RTD,O

Model Number p

43-TV-03-18

Model Number (p)

43-TV-03-18

IP Rating

IP54

Best Temperature Measurement Accuracy

±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) %

Power Source

Mains

Width

144mm

Length

200mm

Best Current Measurement Accuracy

±0.2 %

Weight

2.4kg

Height

144mm

Minimum Operating Voltage

100V ac

Plug Type

IEC Power Plug, US Power Cord

Best Voltage Measurement Accuracy

±0.1 %, ±0.2 %

Best Resistance Measurement Accuracy

±0.1 %

Страна на произход

Mexico

Детайли за продукта

eZrend GR

eZtrend GR from Honeywell is a cost-effective, general purpose DIN size electronic data recorder that easily replaces 100 mm paper strip chart recorders. Doing so, enables you to capture continuous and batch data electronically. Data is recorded in a secure digital format, eliminating interpolation errors that can arise from transposing data from a chart to a spreadsheet for analysis.
The chart recorder reliably records electronic data in a secure format from directly connected sensors or transmitters.
The eZtrend GR creates encrypted data files that can only be read and analysed using the TrendManager Pro software tools to ensure data integrity.

5.7” Digital Colour LCD (TFT)
QVGA Resolution (320 x 240 pixels)
Clear and intuitive operation
Industrial rugged Touch Screen with rapid navigation
Front USB port as standard for keyboard and mouse.
1 GB on-board non-volatile memory
Removable USB storage
No moving parts, all solid-state Flash memory
Password Protection
ESS - Extended Security System
Health Watch for preventative maintenance
Independent Chart and Logging speeds
Rapid review and replay of data at recorder
Credits available for ordering firmware options

Credits available for ordering firmware options

5 credits- 833-2807
10 credits- 833-2816
20 credits- 833-2819

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4 775,46

€ 4 775,46 Всеки (ex VAT)

Honeywell 43-TV-03-18, 6 Channel, Graphical Chart Recorder Measures Current, Resistance, Temperature, Voltage

€ 4 775,46

€ 4 775,46 Всеки (ex VAT)

Honeywell 43-TV-03-18, 6 Channel, Graphical Chart Recorder Measures Current, Resistance, Temperature, Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Chart Type

Graphical

Number of Inputs

6

Parameter Measured

Current, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+100 (G) °C, +100 (N) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, 0 (J) °C, 0 (L) °C, -200 (E) °C, -210 (T) °C, -70 (E) °C, -70 (K) °C

Number of Outputs

8

Maximum Current Measurement

20mA

Maximum Operating Voltage

250V ac

Maximum Resistance Measurement

0 → 4000Ω

Maximum Voltage Measurement

50V dc

Recorder Input Type

mV,V,mA,Thermocouple,RTD,O

Model Number p

43-TV-03-18

Model Number (p)

43-TV-03-18

IP Rating

IP54

Best Temperature Measurement Accuracy

±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) %

Power Source

Mains

Width

144mm

Length

200mm

Best Current Measurement Accuracy

±0.2 %

Weight

2.4kg

Height

144mm

Minimum Operating Voltage

100V ac

Plug Type

IEC Power Plug, US Power Cord

Best Voltage Measurement Accuracy

±0.1 %, ±0.2 %

Best Resistance Measurement Accuracy

±0.1 %

Страна на произход

Mexico

Детайли за продукта

eZrend GR

eZtrend GR from Honeywell is a cost-effective, general purpose DIN size electronic data recorder that easily replaces 100 mm paper strip chart recorders. Doing so, enables you to capture continuous and batch data electronically. Data is recorded in a secure digital format, eliminating interpolation errors that can arise from transposing data from a chart to a spreadsheet for analysis.
The chart recorder reliably records electronic data in a secure format from directly connected sensors or transmitters.
The eZtrend GR creates encrypted data files that can only be read and analysed using the TrendManager Pro software tools to ensure data integrity.

5.7” Digital Colour LCD (TFT)
QVGA Resolution (320 x 240 pixels)
Clear and intuitive operation
Industrial rugged Touch Screen with rapid navigation
Front USB port as standard for keyboard and mouse.
1 GB on-board non-volatile memory
Removable USB storage
No moving parts, all solid-state Flash memory
Password Protection
ESS - Extended Security System
Health Watch for preventative maintenance
Independent Chart and Logging speeds
Rapid review and replay of data at recorder
Credits available for ordering firmware options

Credits available for ordering firmware options

5 credits- 833-2807
10 credits- 833-2816
20 credits- 833-2819

Може да се интересувате от