Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell SPDT Thermostats, 2A, 230 V ac, +10 → +30 °C

Номер на артикул на RS: 157-5634Марка: Honeywell№ по каталога на производителя: T6360B1036
brand-logo
Преглед на всички в Термостати

Технически документи

Спецификации

Contact Rating

2 A, 3 A, 6 A, 10A

Switch Configuration

SPDT

Supply Voltage

230 V ac

Maximum Temperature

+30 °C

Minimum Temperature

+10 °C

Temperature Range

+10 → +30 °C

Страна на произход

United Kingdom

Детайли за продукта

Thermostat - Dial

A mains powered room thermostat with a large clear dial, is designed for you to have automatic temperature control of your heating with ease. This attractive, yet simple to use thermostat requires no earth wire for operation, comes double insulated and is easy to mount.

Features & Benefits

Dual diaphragm temperature sensing elementSuitable for surface or switch box mountingContact rating: 10(3) A (SPCO)Temperature range: +10 to +30°CDimensions: H84mm x W84mm x D37mmBEAB approved

Product Application Information

Ideally suited for light commercial premises or for your home.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Honeywell SPDT Thermostats, 2A, 230 V ac, +10 → +30 °C

P.O.A.

Honeywell SPDT Thermostats, 2A, 230 V ac, +10 → +30 °C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Contact Rating

2 A, 3 A, 6 A, 10A

Switch Configuration

SPDT

Supply Voltage

230 V ac

Maximum Temperature

+30 °C

Minimum Temperature

+10 °C

Temperature Range

+10 → +30 °C

Страна на произход

United Kingdom

Детайли за продукта

Thermostat - Dial

A mains powered room thermostat with a large clear dial, is designed for you to have automatic temperature control of your heating with ease. This attractive, yet simple to use thermostat requires no earth wire for operation, comes double insulated and is easy to mount.

Features & Benefits

Dual diaphragm temperature sensing elementSuitable for surface or switch box mountingContact rating: 10(3) A (SPCO)Temperature range: +10 to +30°CDimensions: H84mm x W84mm x D37mmBEAB approved

Product Application Information

Ideally suited for light commercial premises or for your home.

Може да се интересувате от