Honeywell SPDT Thermostats, 3A, 230 V

Номер на артикул на RS: 157-5606Марка: Honeywell№ по каталога на производителя: ST699B1002
brand-logo
Преглед на всички в Термостати

Технически документи

Спецификации

Contact Rating

3A

Switch Configuration

SPDT

Supply Voltage

230 V

Number of On/Off Cycles Per Day

2

Страна на произход

United Kingdom

Детайли за продукта

Compact Electronic Heating Controller

Two electronic central heating programmers for use with fully pumped or gravity primary systems which have separate heating and hot water control.

7 day or 24 hour versions available
Manual control, 1 or 2 On/Off periods per day with an advance
Integral battery back-up in case of mains failure
Programme On indicator lights
Adjustable built-in programme
Common backplate for easy update
7 day model has true 7 day programming
Dimensions: H100mm x W100mm x D38mm

Може да се интересувате от
RS PRO Thermostats, 1A, 230 V ac
€ 103,71Всеки (ex VAT)
2-channel Heating / Hot Water Programmer
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Honeywell SPDT Thermostats, 3A, 230 V

P.O.A.

Honeywell SPDT Thermostats, 3A, 230 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Thermostats, 1A, 230 V ac
€ 103,71Всеки (ex VAT)
2-channel Heating / Hot Water Programmer
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Contact Rating

3A

Switch Configuration

SPDT

Supply Voltage

230 V

Number of On/Off Cycles Per Day

2

Страна на произход

United Kingdom

Детайли за продукта

Compact Electronic Heating Controller

Two electronic central heating programmers for use with fully pumped or gravity primary systems which have separate heating and hot water control.

7 day or 24 hour versions available
Manual control, 1 or 2 On/Off periods per day with an advance
Integral battery back-up in case of mains failure
Programme On indicator lights
Adjustable built-in programme
Common backplate for easy update
7 day model has true 7 day programming
Dimensions: H100mm x W100mm x D38mm

Може да се интересувате от
RS PRO Thermostats, 1A, 230 V ac
€ 103,71Всеки (ex VAT)
2-channel Heating / Hot Water Programmer
P.O.A.Всеки (ex VAT)