Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell Through Hole Hall Effect Sensor, 3-Pin

Номер на артикул на RS: 169-7663Марка: Honeywell№ по каталога на производителя: SS466A
brand-logo

Технически документи

Спецификации

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Latch

Maximum Operating Supply Voltage

30 V

Minimum Operating Supply Voltage

3.8 V

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Honeywell SS400 Series Hall Effect Sensors

Hall Effect Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11 344,23

€ 2,269 Each (In a Bag of 5000) (ex VAT)

Honeywell Through Hole Hall Effect Sensor, 3-Pin

€ 11 344,23

€ 2,269 Each (In a Bag of 5000) (ex VAT)

Honeywell Through Hole Hall Effect Sensor, 3-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Latch

Maximum Operating Supply Voltage

30 V

Minimum Operating Supply Voltage

3.8 V

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Honeywell SS400 Series Hall Effect Sensors

Hall Effect Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more