Технически документи
Спецификации
Brand
HoneywellMagnetic Type
Latch
Mounting Type
Through Hole
Pin Count
3
Minimum Magnetic Sensor Release Point
-200 G
Maximum Magnetic Sensor Operating Point
200 G
Minimum Operating Supply Voltage
3.8 V dc
Maximum Operating Supply Voltage
30 V dc
Length
4.06mm
Width
3mm
Dimensions
4.06 x 3 x 1.57mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Typical Magnetic Sensor Hysteresis
200 G
Детайли за продукта
Honeywell SS400 Series Hall Effect Sensors
Hall Effect Sensors, Honeywell
€ 3,78
€ 3,78 Всеки (ex VAT)
1
€ 3,78
€ 3,78 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 3,78 |
10 - 19 | € 2,62 |
20+ | € 2,54 |
Технически документи
Спецификации
Brand
HoneywellMagnetic Type
Latch
Mounting Type
Through Hole
Pin Count
3
Minimum Magnetic Sensor Release Point
-200 G
Maximum Magnetic Sensor Operating Point
200 G
Minimum Operating Supply Voltage
3.8 V dc
Maximum Operating Supply Voltage
30 V dc
Length
4.06mm
Width
3mm
Dimensions
4.06 x 3 x 1.57mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Typical Magnetic Sensor Hysteresis
200 G
Детайли за продукта