Технически документи
Спецификации
Brand
HoneywellOutput Type
Digital
Mounting Style
Through Hole
Supply Voltage
3.8 → 30 V dc
Terminal Type
PCB
Maximum dc Voltage
30V
Switching Current
20 mA
Length
4.06mm
Width
3mm
Depth
1.57mm
Dimensions
4.06 x 3 x 1.57 mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Reverse Polarity Protection
Yes
Страна на произход
Mexico
Детайли за продукта
Unipolar, Latching & Bipolar Sensors
Reliable, rapid and compact positioning methods
Environmentally immune
Protected against reverse polarity
Operates with an external magnetic field
Space saving miniature plastic package
€ 18 837,72
€ 3,768 Each (In a Bag of 5000) (ex VAT)
5000
€ 18 837,72
€ 3,768 Each (In a Bag of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellOutput Type
Digital
Mounting Style
Through Hole
Supply Voltage
3.8 → 30 V dc
Terminal Type
PCB
Maximum dc Voltage
30V
Switching Current
20 mA
Length
4.06mm
Width
3mm
Depth
1.57mm
Dimensions
4.06 x 3 x 1.57 mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Reverse Polarity Protection
Yes
Страна на произход
Mexico
Детайли за продукта
Unipolar, Latching & Bipolar Sensors
Reliable, rapid and compact positioning methods
Environmentally immune
Protected against reverse polarity
Operates with an external magnetic field
Space saving miniature plastic package