Технически документи
Спецификации
Brand
HoneywellOutput Type
Digital
Supply Voltage
3.8 → 30 V dc
Terminal Type
Wire Lead
Maximum dc Voltage
30V
Switching Current
20 mA
Length
23.88mm
Width
15.75mm
Depth
12.95mm
Dimensions
23.88 x 15.75 x 12.95 mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Страна на произход
Mexico
Детайли за продукта
Series SR 16/SR 17 Hall effect sensor
Hall effect vanes with integrated magnet for detecting metal targets.
Ideal for detection or counting applications that cannot be carried out with an infrared sensor.
For use in dirty and dusty industrial environments.
Vertical or lateral mounting, pin or wire output depending on model.
€ 27,55
€ 27,55 Всеки (ex VAT)
1
€ 27,55
€ 27,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 27,55 |
2 - 4 | € 25,89 |
5+ | € 24,31 |
Технически документи
Спецификации
Brand
HoneywellOutput Type
Digital
Supply Voltage
3.8 → 30 V dc
Terminal Type
Wire Lead
Maximum dc Voltage
30V
Switching Current
20 mA
Length
23.88mm
Width
15.75mm
Depth
12.95mm
Dimensions
23.88 x 15.75 x 12.95 mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Страна на произход
Mexico
Детайли за продукта
Series SR 16/SR 17 Hall effect sensor
Hall effect vanes with integrated magnet for detecting metal targets.
Ideal for detection or counting applications that cannot be carried out with an infrared sensor.
For use in dirty and dusty industrial environments.
Vertical or lateral mounting, pin or wire output depending on model.