SEP8705-003 Honeywell, 880nm IR LED, 3mm (T-1) Through Hole package

Номер на артикул на RS: 195-782Марка: Honeywell№ по каталога на производителя: SEP8705-003
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Peak Wavelength

880nm

Package Type

3mm (T-1)

Mounting Type

Through Hole

Angle of Half Intensity

15°

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 6.35mm

Lens Shape

Round

LED Material

GaAlAs

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TSHA4401 Vishay, 875nm IR LED, 3mm (T-1) Through Hole package
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SEP8705-003 Honeywell, 880nm IR LED, 3mm (T-1) Through Hole package

P.O.A.

SEP8705-003 Honeywell, 880nm IR LED, 3mm (T-1) Through Hole package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TSHA4401 Vishay, 875nm IR LED, 3mm (T-1) Through Hole package
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Peak Wavelength

880nm

Package Type

3mm (T-1)

Mounting Type

Through Hole

Angle of Half Intensity

15°

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 6.35mm

Lens Shape

Round

LED Material

GaAlAs

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TSHA4401 Vishay, 875nm IR LED, 3mm (T-1) Through Hole package
P.O.A.Each (In a Pack of 10) (ex VAT)