Honeywell Gauge for Gas Pressure Sensor, 15psi Max Pressure Reading , 20 V dc

Номер на артикул на RS: 455-5144Марка: Honeywell№ по каталога на производителя: SDX15G2
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

15psi

Accuracy

±0.2 %

Output Type

Unamplified

Media Measured

Gas

Analogue Output

86.85 → 93.15 mV

Electrical Connection

PCB

Response Time

100 μs

Supply Voltage

20 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Страна на произход

Mexico

Детайли за продукта

Sensym - SDX Series

Cost effective solution for pressure applications that require small size plus performance.

For use with non corrosive, non ionic media, e.g. air and dry gases
Internally calibrated and temperature compensated
Dual-in-line package features standard IC dimensions and pin spacing. It provides a convenient mounting and pressure ports for ease of use with standard plastic tubing for pressure connection
Calibrated zero and span
High impedance for low power applications
100μs response time
Operating temp. -40°C to +85°C

Може да се интересувате от

P.O.A.

Honeywell Gauge for Gas Pressure Sensor, 15psi Max Pressure Reading , 20 V dc

P.O.A.

Honeywell Gauge for Gas Pressure Sensor, 15psi Max Pressure Reading , 20 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

15psi

Accuracy

±0.2 %

Output Type

Unamplified

Media Measured

Gas

Analogue Output

86.85 → 93.15 mV

Electrical Connection

PCB

Response Time

100 μs

Supply Voltage

20 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Страна на произход

Mexico

Детайли за продукта

Sensym - SDX Series

Cost effective solution for pressure applications that require small size plus performance.

For use with non corrosive, non ionic media, e.g. air and dry gases
Internally calibrated and temperature compensated
Dual-in-line package features standard IC dimensions and pin spacing. It provides a convenient mounting and pressure ports for ease of use with standard plastic tubing for pressure connection
Calibrated zero and span
High impedance for low power applications
100μs response time
Operating temp. -40°C to +85°C

Може да се интересувате от