Технически документи
Спецификации
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0psi
Maximum Pressure Reading
5psi
Accuracy
±0.1 %
Output Type
Wheatstone Bridge
Media Measured
Pneumatic Fluid
Analogue Output
59.4 → 60.6 mV
Electrical Connection
Solder Tag
Response Time
100 ms
Supply Voltage
20 V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
Mexico
€ 636,11
€ 636,11 Всеки (ex VAT)
1
€ 636,11
€ 636,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 636,11 |
10 - 24 | € 619,57 |
25+ | € 604,30 |
Технически документи
Спецификации
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0psi
Maximum Pressure Reading
5psi
Accuracy
±0.1 %
Output Type
Wheatstone Bridge
Media Measured
Pneumatic Fluid
Analogue Output
59.4 → 60.6 mV
Electrical Connection
Solder Tag
Response Time
100 ms
Supply Voltage
20 V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
Mexico