Honeywell NGC Series Plunger Limit Switch, NO/NC, IP67, SPDT, Plastic Housing, 240V ac Max, 6A Max

Номер на артикул на RS: 894-3330Марка: Honeywell№ по каталога на производителя: NGCPA10AX01B
brand-logo

Технически документи

Спецификации

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Housing Material

Plastic

Maximum AC Voltage

240V

Connection Type

Cable

Series

NGC

Action Type

Positive Break, Snap Action

Length

30mm

Minimum Operating Temperature

+25°C

Depth

60.6mm

Width

16.7mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Panel

Operating Force

11 N

Mechanical Life

5000000Cycles

Страна на произход

China

Детайли за продукта

Honeywell NGC Series Micro Switch Compact Limit Switches

Honeywell’s MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. The NGC Series can be configured more than 380,000 ways carries global approvals. The compact series limit switches are sealed to IP67 for potential use in indoor and outdoor applications. The Compact switches offer durable packaging allows for use in many harsh indoor or outdoor applications, providing performance confidence .The switches also allow design engineers to standardize on a single footprint while meeting a variety of electrical requirements.
With two times the vibration (10 g) and shock (50 g) ratings of comparable competitive devices, the NGC Series can be implemented in the harshest of environmental conditions, providing enhanced reliability and repeatability
Broader current capacity (10 A) than comparable devices allows for potential use in a wider set of applications, making platform standardization an easier task.

SPDT or DPDT configurable circuitry
Snap-action, positive-break contacts
Silver alloy and gold plated contact options
UL, CE, cUL, and CCC approvals
NEMA 1, 4, 12, 13; IP67 sealing
Metal and plastic housing options
Cable and connector terminations
Variety of heads and actuator levers

POTENTIAL INDUSTRIAL APPLICATIONS
Boom position detection
Elevators and escalators
Machine tools
Mobile light towers
Packaging equipment
Rail doors
Scissor lifts

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Honeywell NGC Series Plunger Limit Switch, NO/NC, IP67, SPDT, Plastic Housing, 240V ac Max, 6A Max

P.O.A.

Honeywell NGC Series Plunger Limit Switch, NO/NC, IP67, SPDT, Plastic Housing, 240V ac Max, 6A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Housing Material

Plastic

Maximum AC Voltage

240V

Connection Type

Cable

Series

NGC

Action Type

Positive Break, Snap Action

Length

30mm

Minimum Operating Temperature

+25°C

Depth

60.6mm

Width

16.7mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Panel

Operating Force

11 N

Mechanical Life

5000000Cycles

Страна на произход

China

Детайли за продукта

Honeywell NGC Series Micro Switch Compact Limit Switches

Honeywell’s MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. The NGC Series can be configured more than 380,000 ways carries global approvals. The compact series limit switches are sealed to IP67 for potential use in indoor and outdoor applications. The Compact switches offer durable packaging allows for use in many harsh indoor or outdoor applications, providing performance confidence .The switches also allow design engineers to standardize on a single footprint while meeting a variety of electrical requirements.
With two times the vibration (10 g) and shock (50 g) ratings of comparable competitive devices, the NGC Series can be implemented in the harshest of environmental conditions, providing enhanced reliability and repeatability
Broader current capacity (10 A) than comparable devices allows for potential use in a wider set of applications, making platform standardization an easier task.

SPDT or DPDT configurable circuitry
Snap-action, positive-break contacts
Silver alloy and gold plated contact options
UL, CE, cUL, and CCC approvals
NEMA 1, 4, 12, 13; IP67 sealing
Metal and plastic housing options
Cable and connector terminations
Variety of heads and actuator levers

POTENTIAL INDUSTRIAL APPLICATIONS
Boom position detection
Elevators and escalators
Machine tools
Mobile light towers
Packaging equipment
Rail doors
Scissor lifts

Може да се интересувате от