Технически документи
Спецификации
Brand
HoneywellPole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Series
HDLS
Action Type
Snap Action
Length
106.78mm
Minimum Operating Temperature
-40°C
Depth
2.437in
Width
1.62in
Maximum Operating Temperature
+121°C
Dimensions
4.204 x 1.62 x 2.437 in
Детайли за продукта
HDLS Series Limit Switch
The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.
Rugged housing with electrostatic epoxy finish
Operating heads can be rotating 90°
10 A
Side rotary styles may be modified for CW and/or CCW operation
Applications include food and beverage, material handling and conveying equipment
Approvals
UL, CSA, CE, CCC
€ 280,62
€ 280,62 Всеки (ex VAT)
1
€ 280,62
€ 280,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellPole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Series
HDLS
Action Type
Snap Action
Length
106.78mm
Minimum Operating Temperature
-40°C
Depth
2.437in
Width
1.62in
Maximum Operating Temperature
+121°C
Dimensions
4.204 x 1.62 x 2.437 in
Детайли за продукта
HDLS Series Limit Switch
The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.
Rugged housing with electrostatic epoxy finish
Operating heads can be rotating 90°
10 A
Side rotary styles may be modified for CW and/or CCW operation
Applications include food and beverage, material handling and conveying equipment
Approvals
UL, CSA, CE, CCC