Honeywell HDLS Series Roller Lever Limit Switch, NO/NC, IP65, IP66, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A

Номер на артикул на RS: 808-2873Марка: Honeywell№ по каталога на производителя: LSA1A-1A
brand-logo

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65, IP66, IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Series

HDLS

Action Type

Snap Action

Length

41.1mm

Minimum Operating Temperature

-12°C

Depth

106.7mm

Width

44.5mm

Maximum Operating Temperature

+121°C

Mounting Orientation

Side

Mechanical Life

50000000Cycles

Детайли за продукта

HDLS Series Limit Switch

The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.

Rugged housing with electrostatic epoxy finish
Operating heads can be rotating 90°
10 A
Side rotary styles may be modified for CW and/or CCW operation
Applications include food and beverage, material handling and conveying equipment

Approvals

UL, CSA, CE, CCC

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 216,15

€ 216,15 Всеки (ex VAT)

Honeywell HDLS Series Roller Lever Limit Switch, NO/NC, IP65, IP66, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A

€ 216,15

€ 216,15 Всеки (ex VAT)

Honeywell HDLS Series Roller Lever Limit Switch, NO/NC, IP65, IP66, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65, IP66, IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Series

HDLS

Action Type

Snap Action

Length

41.1mm

Minimum Operating Temperature

-12°C

Depth

106.7mm

Width

44.5mm

Maximum Operating Temperature

+121°C

Mounting Orientation

Side

Mechanical Life

50000000Cycles

Детайли за продукта

HDLS Series Limit Switch

The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.

Rugged housing with electrostatic epoxy finish
Operating heads can be rotating 90°
10 A
Side rotary styles may be modified for CW and/or CCW operation
Applications include food and beverage, material handling and conveying equipment

Approvals

UL, CSA, CE, CCC

Може да се интересувате от