Honeywell Piezoresistive Pressure Sensor, 6.89476kPa Operating Max, Through-Hole Mount, 8-Pin, 1034.21kPa Overload Max,

Технически документи
Спецификации
Brand
HoneywellMaximum Overload Pressure
1034.21kPa
Sensor Type
Gauge Pressure Sensors
Typical Sensitivity
<40 mbar 4 kPa 20 in H2O
Mounting Type
Through Hole
Package Type
DIP
Pin Count
8
Maximum Operating Pressure
6.89476kPa
Страна на произход
China
€ 4 060,03
€ 81,201 Each (In a Box of 50) (ex VAT)
50
€ 4 060,03
€ 81,201 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
50 - 50 | € 81,201 | € 4 060,03 |
100 - 200 | € 76,329 | € 3 816,45 |
250+ | € 72,35 | € 3 617,52 |
Технически документи
Спецификации
Brand
HoneywellMaximum Overload Pressure
1034.21kPa
Sensor Type
Gauge Pressure Sensors
Typical Sensitivity
<40 mbar 4 kPa 20 in H2O
Mounting Type
Through Hole
Package Type
DIP
Pin Count
8
Maximum Operating Pressure
6.89476kPa
Страна на произход
China