Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell Humidity Sensor, Through Hole Mount, ±3.5%, 3 Pins

Номер на артикул на RS: 203-6409Марка: Honeywell№ по каталога на производителя: HIH6020-021-001
brand-logo

Технически документи

Спецификации

Accuracy

±3.5%

Mounting Type

Through Hole

Pin Count

3

Operating Temperature Range

-40 to 85 °C

Package Type

SIP

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Honeywell Humidity Sensor, Through Hole Mount, ±3.5%, 3 Pins

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Honeywell Humidity Sensor, Through Hole Mount, ±3.5%, 3 Pins
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Accuracy

±3.5%

Mounting Type

Through Hole

Pin Count

3

Operating Temperature Range

-40 to 85 °C

Package Type

SIP

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more